Molex Female Straight to Male Straight Sensor Actuator Cable, 7 m
- RS Stock No.:
- 477-379
- Distrelec Article No.:
- 303-65-443
- Mfr. Part No.:
- 1300640229
- Brand:
- Molex
Subtotal (1 unit)*
£289.55
(exc. VAT)
£347.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £289.55 |
*price indicative
- RS Stock No.:
- 477-379
- Distrelec Article No.:
- 303-65-443
- Mfr. Part No.:
- 1300640229
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 13006 | |
| Cable Length | 7m | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | EU RoHS, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 13006 | ||
Cable Length 7m | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Standards/Approvals EU RoHS, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- MX
The Molex cable is engineered for reliability and versatility, making it an Ideal choice for a variety of applications. With a strong focus on product environment compliance, it adheres to strict regulations such as EU RoHS and REACH, ensuring it meets high standards for safety and environmental responsibility. Designed to deliver consistent performance, it offers a robust solution for engineers and technicians seeking dependable components for their projects. With a status marked as active, this product is readily available to support your manufacturing needs, standing as a testament to quality in modern engineering.
Engineered for compliance with industry regulations to ensure safe usage
Supports a low-halogens status, contributing towards eco-friendly designs
Backed by multiple part compliance statements, enhancing its reliability
Comprehensive compliance documents are readily available for verification
Manufactured with the highest quality standards for consistent performance
Related links
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 7 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 7 m
- TE Connectivity Male Straight to Straight Sensor Actuator Cable, 7 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 7 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 7 m
- BALLUFF Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 7 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 7 m
- SCHAEFFLER Sensor Actuator Cable, 7 m
