Molex Male 4 way M12, Straight to Female 3 way M12 x 2, Straight Sensor Actuator Y-splitter Cable, 600 mm

Subtotal (1 pack of 8 units)*

£143.60

(exc. VAT)

£172.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.60£17.95

*price indicative

RS Stock No.:
471-782
Distrelec Article No.:
304-61-896
Mfr. Part No.:
1200688193
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Actuator Y-splitter Cable

Series

120009

Jacket Colour

Black

Jacket Material

Thermoplastic Polyurethane

Cable Length

600mm

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Type B

M12 x 2, Straight

Number of Contacts B

3

Connector Gender B

Female

Voltage

60V

Standards/Approvals

EU ELV, EU RoHS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E152210

IP Rating

IP67

COO (Country of Origin):
PL
The Molex Micro-change (M12) in-line splitter is designed to simplify your connectivity needs while delivering reliable performance in challenging environments. With its robust construction featuring knurled hexnuts and an IP67 rating, this splitter ensures durability and protection against dust and water. It offers a versatile solution for connecting one four-pole male connector to two three-pole female connectors, making it Ideal for industrial applications. The high-quality materials used in the splitter, such as TPU for the cable jacket and coupling nut, along with nickel-plated brass, ensure longevity and dependability. Measuring 0.60m in length, this cable is designed for ease of use, seamlessly integrating into your existing systems. Whether you’re in manufacturing, automation, or other demanding sectors, this product supports a stable and efficient operation that meets the high standards of today’s industries.

Knurled hexnuts provide secure and reliable connections

IP67 rating ensures protection against water and dust ingress

Offers seamless connectivity between male and female connectors

Constructed from high-quality TPU and nickel-plated brass for durability

Lightweight design at 79 grams for easy handling and installation

Wide operating temperature range supports various environmental conditions

Compatible with multiple industrial applications to enhance operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy