Molex Female 4 way M12, M12, Straight, Straight to Female Right Angle Plug Cordset, 10 m
- RS Stock No.:
- 471-763
- Distrelec Article No.:
- 304-61-853
- Mfr. Part No.:
- 1200652254
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
£163.75
(exc. VAT)
£196.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.75 | £20.469 |
*price indicative
- RS Stock No.:
- 471-763
- Distrelec Article No.:
- 304-61-853
- Mfr. Part No.:
- 1200652254
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120065 | |
| Cable Length | 10m | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Connector Type B | Right Angle Plug | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120065 | ||
Cable Length 10m | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Connector Type B Right Angle Plug | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Molex Micro-Change (M12) Single-Ended Cordset combines innovative design with robust functionality. Ideal for industrial applications, this cordset ensures seamless connectivity with a Durable construction tailored for demanding environments. Featuring four poles and a reliable female straight to pigtail configuration, it is engineered to withstand various conditions while delivering exceptional performance. The utilisation of high-quality materials such as TPU for the cable jacket and connectors guarantees flexibility and resilience against wear. With a generous length of 10.0m (32.81 inch), this cordset is designed to facilitate easy installation, making it an efficient choice for diverse operational settings. Additionally, it boasts an IP67 rating, ensuring it is resistant to dust and water ingress, a Crucial advantage for outdoor or harsh indoor installations.
Constructed with a knurled hexnut coupling for secure connectivity
Designed for easy integration in various industrial settings
Utilises UL 21215 certified wire for enhanced reliability
Offers an extensive temperature range ensuring functionality in extreme conditions
Incorporates a robust cable jacket that resists abrasion and environmental factors
Provides optimal light weight without sacrificing performance
Facilitates straightforward installation due to its user friendly design
Equipped with a female pigtail connector for versatile applications
Available in a striking black colour for an unobtrusive aesthetic
Meets EU RoHS compliance standards for environmentally friendly operation
