Molex Female M23, Right Angle to Pigtail Actuator/Sensor Cable, 25 m
- RS Stock No.:
- 471-560
- Distrelec Article No.:
- 303-65-262
- Mfr. Part No.:
- 1200948105
- Brand:
- Molex
Subtotal (1 unit)*
£339.65
(exc. VAT)
£407.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.65 |
*price indicative
- RS Stock No.:
- 471-560
- Distrelec Article No.:
- 303-65-262
- Mfr. Part No.:
- 1200948105
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Actuator/Sensor Cable | |
| Series | 120094 | |
| Cable Length | 25m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | M23, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS Certificate of Compliance, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Actuator/Sensor Cable | ||
Series 120094 | ||
Cable Length 25m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A M23, Right Angle | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS Certificate of Compliance, IEC-62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- PL
The Molex Circular Cable Assembly features 19 positions with a female plug-to-wire configuration and an M23 keyed insert. The cable is 25 meters long and includes a PUR jacket for durability. It is designed for free-hanging applications and operates reliably in industrial environments.
Obsolete status aids in assessing legacy system compatibility
Designed to fulfil multiple environmental compliance requirements
Supports industry standards ensuring widespread acceptance
Includes essential documents for compliance verification
Addresses low halogen material considerations for safety
Related links
- Molex Female M12 25 m
- SICK Female 12 way M23 25 m
- B&R Female 4 way Straight to 4 way Unterminated Actuator/Sensor Cable, 25 m
- B&R Male 4 way Straight to Female 4 way Open Actuator/Sensor Cable, 25 m
- B&R 5 way Straight to Female 5 way Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 25 m
- Phoenix Contact M12 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 25 m
