B&R Male 4 way Straight to Female 4 way Open Actuator/Sensor Cable, 25 m
- RS Stock No.:
- 589-412
- Mfr. Part No.:
- X67CA0X01.0250
- Brand:
- B&R
Subtotal (1 unit)*
£131.98
(exc. VAT)
£158.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.98 |
*price indicative
- RS Stock No.:
- 589-412
- Mfr. Part No.:
- X67CA0X01.0250
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Series | X67CA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Purple | |
| Jacket Material | PUR | |
| Cable Length | 25m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Open | |
| Connector Gender B | Female | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 332.1, IEC 60664-1 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Series X67CA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Purple | ||
Jacket Material PUR | ||
Cable Length 25m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Open | ||
Connector Gender B Female | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 332.1, IEC 60664-1 | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Connection cable is equipped with pair shielding using aluminum foil to protect against electromagnetic interference. The twisted-pair wires are made from thermoplastic polyurethane, ensuring flexibility and durability. It has a maximum operating voltage of 250V and meets Category II insulation standards as per IEC 61076-2, ensuring safety in various electrical environments.
IP67 protection rated
Halogen free
Flame retardant
Related links
- B&R Male 4 way Straight to Female 4 way Open Actuator/Sensor Cable, 5 m
- B&R Male 4 way Straight to Female 4 way Open Actuator/Sensor Cable, 200 mm
- B&R Male 4 way Right Angle to Female 4 way M12 Actuator/Sensor Cable, 25 m
- B&R Male 4 way Straight to Male 4 way Straight Cable, 25 m
- B&R Female 4 way Straight to 4 way Unterminated Actuator/Sensor Cable, 25 m
- B&R 5 way Straight to Female 5 way Unterminated Actuator/Sensor Cable, 25 m
- B&R Male 5 way Right Angle to Female 5 way Open Actuator/Sensor Cable, 15 m
- B&R Male 5 way Right Angle to Female 5 way Open Actuator/Sensor Cable, 5 m


