Molex Male 4 way Right Angle to Female 5 way Mini-Change Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

£187.86

(exc. VAT)

£225.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£187.86

*price indicative

RS Stock No.:
469-309
Distrelec Article No.:
303-65-379
Mfr. Part No.:
1300100121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130010

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

TPE

Jacket Colour

Yellow

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Mini-Change

Voltage

60V

Standards/Approvals

EU RoHS, IEC 62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E152210

IP Rating

IP67

COO (Country of Origin):
MX
The Molex Mini-Change A-Size Double-Ended Cordset is designed to seamlessly connect devices in challenging environments while ensuring dependable performance. This innovative cordset features a robust construction, including a yellow TPE cable that withstands wear and tear, providing reliable signal and power transmission. Engineered for versatility, it connects Male and Female connectors at 90 degrees, ensuring compatibility with a range of industrial applications. Coupled with an impressive IP67 rating, this cordset promises exceptional resistance to dust and water, making it Ideal for use in demanding conditions. With outstanding operational capabilities between -20° to +105°C, this cordset offers maximum durability and functionality, meeting the rigorous standards required in industrial settings.

IP67 rating offers the highest protection against dust and water

Constructed from resilient TPE material, ensuring longevity in tough environments

Compatible with various devices for increased versatility in your application

90° connector orientation promotes space efficiency and ease of installation

Exceptional operating temperature range supports diverse environmental conditions

Threaded coupling style enhances the secure connection between connectors

Lightweight design allows for ease of handling without compromising strength

Dual end connectors provide flexibility in configuration options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy