ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

£27.67

(exc. VAT)

£33.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.67

*price indicative

RS Stock No.:
185-850
Mfr. Part No.:
EVM080
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVM

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

30, 36V ac

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with Socket is engineered for high performance applications in challenging environments. Built with durability in mind, it boasts features such as being silicone free and halogen free, making it an ideal choice for sensitive applications. The rugged design includes gold plated contacts for superior connectivity and ensures reliable performance even under the harshest conditions. Designed to withstand extreme temperatures, this cable is perfect for environments that require resilience, whether in static or dynamic applications. Enhanced with IP protection ratings, it defies the elements, meaning you can rely on it for a variety of industrial uses without concern for degradation. This cable is truly a testament to advanced technology and meticulous engineering.

For applications in mobile machines and in particularly harsh industrial environments

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Resisting fast temperature fluctuations and salt spray

Resistant to oils and coolants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy