Phoenix Contact, PROT-MINFS-PA Series Sealing Cap 27 mm for Use with sensor cables, 7/8" plugs, Flammability rating UL
- RS Stock No.:
- 855-8706
- Mfr. Part No.:
- 1410605
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£34.40
(exc. VAT)
£41.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | £3.44 | £34.40 |
*price indicative
- RS Stock No.:
- 855-8706
- Mfr. Part No.:
- 1410605
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cap | |
| Accessory Type | Sealing Cap | |
| For Use With | sensor cables, 7/8" plugs | |
| Series | PROT-MINFS-PA | |
| Diameter | 27mm | |
| Standards/Approvals | Flammability rating UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cap | ||
Accessory Type Sealing Cap | ||
For Use With sensor cables, 7/8" plugs | ||
Series PROT-MINFS-PA | ||
Diameter 27mm | ||
Standards/Approvals Flammability rating UL 94 V0 | ||
- COO (Country of Origin):
- DE
Sealing cap, 7/8", plastic, for sensor cables, for 7/8" plugs
Related links
- Phoenix Contact EU RoHS, Flammability rating
- Phoenix Contact sensor cables, Flammability rating
- Phoenix Contact Flammability rating according to
- Phoenix Contact, PROT-M8 Series Sealing Cap for Use with sensor cables
- Phoenix Contact Flammability rating according to UL
- Phoenix Contact UL 94 V-0 Standard
- Phoenix Contact Q-PROT 9/11 Series, Sealing Cap
- Phoenix Contact UCT-WMTBA Cable Marker 1014087 UL 94 V-0, Flammability rating UL 94 V-0
