RS PRO JIS Thermocouple Connector for use with Type J Thermocouple Type J, Miniature
- RS Stock No.:
- 771-8884
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.47
(exc. VAT)
£6.56
(inc. VAT)
- RS Stock No.:
- 771-8884
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type J Thermocouple | |
| Connector Type | Quickwire Panel Mount | |
| Plug/Socket | Socket | |
| Connector Size | Miniature Size | |
| Mounting Type | Stainless Steel Bracket | |
| Priced to Clear | Yes | |
| Standards Met | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
For Use With Type J Thermocouple | ||
Connector Type Quickwire Panel Mount | ||
Plug/Socket Socket | ||
Connector Size Miniature Size | ||
Mounting Type Stainless Steel Bracket | ||
Priced to Clear Yes | ||
Standards Met JIS | ||

