RS PRO Fascia Thermocouple Connector for Use with Type E Thermocouple, Miniature Size, JIS Standard
- RS Stock No.:
- 771-8846
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.88
(exc. VAT)
£4.66
(inc. VAT)
- RS Stock No.:
- 771-8846
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type E Thermocouple | |
| Application | Miniature Panel Mount Connector | |
| Connector Type | Fascia | |
| Plug/Socket | Socket | |
| Connector Size | Miniature Size | |
| Mounting Type | Nylon Clip | |
| Standards Met | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
For Use With Type E Thermocouple | ||
Application Miniature Panel Mount Connector | ||
Connector Type Fascia | ||
Plug/Socket Socket | ||
Connector Size Miniature Size | ||
Mounting Type Nylon Clip | ||
Standards Met JIS | ||

