RS PRO Fascia Thermocouple Connector for Use with Type N Thermocouple, Miniature Size, ANSI Standard

Bulk discount available

Subtotal (1 unit)*

£4.65

(exc. VAT)

£5.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£4.65
5 - 9£4.43
10 +£4.17

*price indicative

RS Stock No.:
769-1209
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Connector

For Use With

Type N Thermocouple

Application

Miniature Panel Mount Connector

Connector Type

Fascia

Plug/Socket

Socket

Thermocouple Type

N

Connector Size

Miniature Size

Mounting Type

Nylon Clip

Minimum Temperature

-35°C

Maximum Temperature

+120°C

Standards Met

ANSI