Wachendorff, MR500KH Series Measuring Wheel for Use with Encoder With Shaft 10 mm
- RS Stock No.:
- 285-8446
- Distrelec Article No.:
- 137-59-745
- Mfr. Part No.:
- MR500KH10
- Brand:
- Wachendorff
Subtotal (1 unit)*
£69.97
(exc. VAT)
£83.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.97 |
*price indicative
- RS Stock No.:
- 285-8446
- Distrelec Article No.:
- 137-59-745
- Mfr. Part No.:
- MR500KH10
- Brand:
- Wachendorff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Accessory Type | Measuring Wheel | |
| Product Type | Measuring Wheel | |
| For Use With | Encoder With Shaft 10 mm | |
| Series | MR500KH | |
| Width | 25mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Accessory Type Measuring Wheel | ||
Product Type Measuring Wheel | ||
For Use With Encoder With Shaft 10 mm | ||
Series MR500KH | ||
Width 25mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The measuring wheel is designed for precise measurements in various industries such as wood, plastics, metals, and textiles. With a circumference of 500 mm, surface finish using Synthetic (Hytrel, even), and Wheel body material made of Plastic, this product ensures accurate results under different operating conditions. It is suitable for encoders with a shaft diameter of 10 mm, providing a reliable solution for measurement needs.
Circumference of 500 mm for accurate measurements
Surface finish with Synthetic material (Hytrel, even) ensuring durability
Plastic wheel body material for lightweight design
Standard bore-hole size of 10 mm for easy installation
Operating temperature range from -10 °C to +70 °C for versatility
Related links
- Wachendorff LMSMA35 Series WDGI 58Z Measuring Wheel 30V TTL/HTL Signal 10 mm Shaft
- SICK BEF Series Measuring Measuring Wheel 10 mm Shaft
- SICK Measuring Wheel Wheel 63.66 mm for Use with Encoder With 10 mm Shaft
- SICK RoHS Standard
- SICK, BEF Series Measuring Wheel for Use with Photoelectric Sensors
- Kubler, 8.0000 Series Measuring Wheel for Use with Kubler Sendix Encoder
- SICK BEF Series Measuring Measuring Wheel 8 mm Shaft
- SICK BEF Series Measuring Measuring Wheel 6 mm Shaft
