Wachendorff LMSMA35 Series WDGI 58Z Measuring Wheel 30V, 25000 ppr ppr, TTL/HTL Signal, Flatted Type, 10 mm Shaft
- RS Stock No.:
- 285-8372
- Distrelec Article No.:
- 301-21-631
- Mfr. Part No.:
- LMSMA35100024KH10
- Brand:
- Wachendorff
Subtotal (1 unit)*
£441.30
(exc. VAT)
£529.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £441.30 |
*price indicative
- RS Stock No.:
- 285-8372
- Distrelec Article No.:
- 301-21-631
- Mfr. Part No.:
- LMSMA35100024KH10
- Brand:
- Wachendorff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Measuring Wheel | |
| Encoder Technology | WDGI 58Z | |
| Pulses Per Revolution | 25000ppr | |
| Series | LMSMA35 | |
| Maximum Revolutions | 8000rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Flatted | |
| Shaft Diameter | 10mm | |
| IP Rating | IP67, IP65 | |
| Terminal Type | Connector Radial | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 255mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 120mm | |
| Overall Width | 200mm | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Measuring Wheel | ||
Encoder Technology WDGI 58Z | ||
Pulses Per Revolution 25000ppr | ||
Series LMSMA35 | ||
Maximum Revolutions 8000rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Flatted | ||
Shaft Diameter 10mm | ||
IP Rating IP67, IP65 | ||
Terminal Type Connector Radial | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 255mm | ||
Standards/Approvals RoHS | ||
Overall Height 120mm | ||
Overall Width 200mm | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Length measurement system is a robust and compact system ideal for various industrial applications. With a new spring-loaded arm, WDGI 58Z encoder, and 500 mm measuring wheel, it offers precise measurement results up to 0.02 mm/impulse. Made in Germany, this system is easy to dismantle and suitable for a wide range of surfaces.
Compact system with new spring-loaded arm for easy mounting and disassembly
WDGI 58Z encoder provides precise measurement results up to 0.02 mm/impulse
Contact pressure is easily adaptable by intelligent central adjustment for accurate measurements
Suitable for a variety of surfaces with absorbent mounting for stability
Made in Germany with a worldwide distributor network for quality assurance and support
Up to 48-hour express production for quick deployment in industrial settings
Related links
- SICK DUV60E Series Measuring Measuring Wheel 30V HTL Solid Shaft Type, 8 mm Shaft
- SICK DUV60 Series Incremental Measuring Wheel 30V TTL/HTL Signal
- SICK DUV60E-32KFAAAA Series Incremental Measuring Wheel 30V HTL Stainless Steel Type
- RS PRO Incremental Incremental Encoder 30V dc HTL Signal 8 mm Shaft
- RS PRO Incremental Incremental Encoder 30V dc HTL Signal 6 mm Shaft
- RS PRO Incremental Incremental Encoder 30V dc HTL Signal 6 mm Shaft
- RS PRO Incremental Incremental Encoder 30V dc HTL Signal 8 mm Shaft
- RS PRO Incremental Incremental Encoder 30V dc HTL Inverted Signal 6 mm Shaft
