Fluke, 700TC2 Series Thermocouple Connector for Use with Thermocouple Plug Kit 700C2
- RS Stock No.:
- 841-052
- Mfr. Part No.:
- FLUKE-700TC2
- Brand:
- Fluke
Image representative of range
Subtotal (1 unit)*
£159.00
(exc. VAT)
£190.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.00 |
*price indicative
- RS Stock No.:
- 841-052
- Mfr. Part No.:
- FLUKE-700TC2
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Thermocouple Plug Kit 700C2 | |
| Series | 700TC2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Thermocouple Plug Kit 700C2 | ||
Series 700TC2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Fluke Thermocouple Mini-plug Kit terminates user-supplied wires for seamless connection to process calibrators and digital thermometers. This 7-piece set ensures fast connection and accurate temperature measurements.
Features seven mini-plugs with one Type E two Type J two Type K one Type R/S and one Type T
Thermoplastic plug bodies with contacts MADE of appropriate thermocouple metallurgy for accuracy
Related links
- RS PRO Thermocouple Connector Miniature Quick Wire Connector Thermocouple Plug 4 mm for Use with Thermocouple, RoHS
- RS PRO Thermocouple Connector Miniature Quick Wire Connector Thermocouple Plug 4 mm for Use with Thermocouple RoHS
- RS PRO Thermocouple Connector Standard Thermocouple Connector Plug 6 mm for Use with Thermocouple, BS Standard
- RND IEC 584 Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type B Thermocouple, JIS Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type K Thermocouple JIS Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type E Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type K Thermocouple RoHS Compliant Standard


