Vega, GEWADA Series Flange Adapter for Use with VEGAPULS 6X, DIN 3852-X Standard
- RS Stock No.:
- 827-206
- Mfr. Part No.:
- GEWADA-F.TC4T3
- Brand:
- Vega
Subtotal (1 unit)*
£135.00
(exc. VAT)
£162.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.00 |
*price indicative
- RS Stock No.:
- 827-206
- Mfr. Part No.:
- GEWADA-F.TC4T3
- Brand:
- Vega
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Product Type | Liquid Level Indicator | |
| Accessory Type | Flange Adapter | |
| For Use With | VEGAPULS 6X | |
| Series | GEWADA | |
| Standards/Approvals | DIN 3852-X | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Product Type Liquid Level Indicator | ||
Accessory Type Flange Adapter | ||
For Use With VEGAPULS 6X | ||
Series GEWADA | ||
Standards/Approvals DIN 3852-X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vega flange and threaded adapter designed for compatibility with various models, enabling seamless integration within specified systems and applications. This component ensures reliable performance and functionality.
Version includes VEGAPULS 64 TC Thread G1½ PN20, DIN3852-A
Seal material is FKM (SHS FPM 70C3 GLT) with a temperature range of -40 to +130°C
Process fitting is T3 Thread G2 PN0,2, DIN3852-A MADE of PTFE
Test certificates are not included
Supply certificates offer no choice
Operating instructions are available in English, with zero instructions provided
Related links
- Jumo DIN 3852/2 Standard
- ifm electronic FDA FDA Standard
- Jumo RoHS DIN 43734 Standard
- Vega Variable Seal for Use with VEGApuls 64 DIN EN 1514-1 Standard
- Stauff Hydraulic Test Point Metric ISO 11926-1 DIN 3852 NPT,
- Vega VEGAPULS C23 Series Radar Level Sensor 35 V dc, 3 bar
- Vega VEGAPULS C22 Series Radar Level Sensor 35 V dc, 3 bar
- Vega VEGAPULS C11 Series Radar Level Sensor 35 V dc, 3 bar
