Carlo Gavazzi, CON Series Sensor Female Connector for Use with Inductive, CE Standard
- RS Stock No.:
- 805-441
- Mfr. Part No.:
- CON13NFA2
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£9.62
(exc. VAT)
£11.54
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 5 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £9.62 |
*price indicative
- RS Stock No.:
- 805-441
- Mfr. Part No.:
- CON13NFA2
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Cable Assembly | |
| Accessory Type | Sensor | |
| Sub Type | Female Connector | |
| For Use With | Inductive | |
| Series | CON | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Cable Assembly | ||
Accessory Type Sensor | ||
Sub Type Female Connector | ||
For Use With Inductive | ||
Series CON | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi brand offers a high-quality connection cable designed for reliable power transmission. This cable features an angled female connector with three wires, ensuring versatility and durability across various applications.
Rated for use in operational voltages up to 250 V AC/DC
Designed with a robust PVC cable jacket for enhanced durability
Offers an operating temperature range of -25°C to +80°C
IP67 rated, ensuring excellent protection against dust and water ingress
