ifm electronic, E703 Series Seal Seal for Use with AS-Interface Modules, RoHS Standard
- RS Stock No.:
- 723-247
- Mfr. Part No.:
- E70351
- Brand:
- ifm electronic
Subtotal (1 unit)*
£15.79
(exc. VAT)
£18.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.79 |
*price indicative
- RS Stock No.:
- 723-247
- Mfr. Part No.:
- E70351
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Seal | |
| Accessory Type | Seal | |
| Product Type | Seal | |
| For Use With | AS-Interface Modules | |
| Series | E703 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Seal | ||
Accessory Type Seal | ||
Product Type Seal | ||
For Use With AS-Interface Modules | ||
Series E703 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The IFM electronic sealing accessory for AS-Interface modules that ensures protection against dust and moisture. It enhances module longevity.
Precision fit
Durable material
Easy installation
