ifm electronic, E73 Series Wall Adapter Connector for Use with Connector, UKCA Standard

Subtotal (1 unit)*

£26.50

(exc. VAT)

£31.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.50

*price indicative

RS Stock No.:
723-142
Mfr. Part No.:
E73009
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Connector

Accessory Type

Wall Adapter

Product Type

Panel Connector

For Use With

Connector

Series

E73

Width

38.6mm

Hazardous Area Certification

No

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The IFM electronic Wall Passage is designed to provide reliable electrical connections through walls, leveraging robust stainless steel construction for durability and resistance against harsh environments. This product is capable of operating under various conditions, including temperatures ranging from -40 to 85 degrees Celsius. Its commitment to protection is illustrated by its IP ratings of 65, 67, and 69K, ensuring safety from dust and water ingress. The unit features a Compact design, with a weight of merely 29.5 grams, making it Ideal for applications where space is limited. Its straightforward installation process is enhanced by a moulded body that reduces potential leakage points, ensuring a secure connection wherever it is deployed.

Constructed from Durable stainless steel (303/1.4305) for enhanced longevity

IP 65, IP 67, and IP 69K ratings provide superior protection against water and dust

Operates effectively within a broad temperature range of -40 to 85 °C

Designed for a maximum current load of 8 A, ensuring efficient power delivery

Weighs only 29.5 grams, allowing for lightweight incorporation into systems

Moulded body design minimises potential leakage, ensuring reliable performance

Connector features one M12, straight plug with A coding for easy compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy