ifm electronic, E40 Series Gasket for Use with Volumetric Flow Meter, FDA, 3-A, FDA Standard
- RS Stock No.:
- 722-840
- Mfr. Part No.:
- E40544
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£92.09
(exc. VAT)
£110.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.09 |
*price indicative
- RS Stock No.:
- 722-840
- Mfr. Part No.:
- E40544
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Gasket | |
| Accessory Type | Gasket | |
| For Use With | Volumetric Flow Meter | |
| Series | E40 | |
| Standards/Approvals | FDA, 3-A, FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Gasket | ||
Accessory Type Gasket | ||
For Use With Volumetric Flow Meter | ||
Series E40 | ||
Standards/Approvals FDA, 3-A, FDA | ||
- COO (Country of Origin):
- DE
The IFM Seal Ring is a robust sealing component designed for use in hygienic systems and volumetric flow meters. It is crafted from fluoroelastomer (FKM), making it highly resistant to chemicals and suitable for demanding industrial environments.
Nominal diameter DN65 2 1/2 inch
Weight 19.6 g
Pack quantity 2 pcs
