Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 651-091
- Mfr. Part No.:
- EAPR-S1-S-46-400/440-S
- Brand:
- Festo
Subtotal (1 unit)*
£55.58
(exc. VAT)
£66.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.58 |
*price indicative
- RS Stock No.:
- 651-091
- Mfr. Part No.:
- EAPR-S1-S-46-400/440-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Sensor Rail | |
| Accessory Type | Rail | |
| Product Type | Sensor Accessory | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Sensor Rail | ||
Accessory Type Rail | ||
Product Type Sensor Accessory | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is designed to optimally integrate into various settings, providing robust performance across a range of applications. With its durable construction, featuring galvanized steel and anodized wrought aluminium, this sensor rail withstands moderate corrosion stress, making it suitable for environments with varying temperature fluctuations from -10 °C to 60 °C. Weighing just 115 g and showcasing a versatile design, it enables flexible mounting options to accommodate diverse operational needs. As a testament to festo's commitment to quality, this sensor rail complies with RoHS regulations, ensuring it meets environmental standards while delivering reliable functionality in industrial applications.
Operates effectively within an ambient temperature range of -10 °C to 60 °C which ensuring adaptability across different settings
Lightweight design at 115 g facilitates easy handling and installation
RoHS-compliant materials promote sustainability and reduce environmental impact
Galvanized steel and anodized aluminium components enhance durability and longevity
