ifm electronic, TP Series Temperature Plug for Use with Temperature Sensors and Resistance Thermometers, cULus, CE

Subtotal (1 unit)*

£118.51

(exc. VAT)

£142.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.51

*price indicative

RS Stock No.:
594-846
Mfr. Part No.:
TP2008
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Signal Conditioner

Accessory Type

Temperature Plug

For Use With

Temperature Sensors and Resistance Thermometers

Series

TP

Standards/Approvals

cULus, CE

COO (Country of Origin):
US
The ifm electronic temperature plug for hygienic applications has one digital output and one analogue output. It measures temperatures in the range of -100 to 300 °C (-148 to 572 °F) and communicates via IO-Link. Designed for Pt100 and Pt1000 measuring elements, it features gold-plated contacts for improved durability and operates at 18 to 32 V DC.

Reverse polarity protection

Integrated watchdog

Protection class III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy