Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor

Subtotal (1 unit)*

£154.29

(exc. VAT)

£185.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.29

*price indicative

RS Stock No.:
247-725
Mfr. Part No.:
135802 E51KF8A3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cable

Sub Type

Glasfiber-Single Cable

Product Type

Cable

For Use With

Sensor

Series

E51

Hazardous Area Certification

No

Depth

158.75mm

Width

133.35mm

Height

50.8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton innovative accessory is designed specifically for The Eaton Moeller series E51, showcasing the perfect blend of durability and functionality. Engineered with a glass fibre simplex cable housed in high-quality stainless steel, this product not only enhances your equipment's performance but also ensures longevity in extreme environments. With a compact design, it is tailored for versatility in various applications, making it an essential component in your toolkit. The product is built to withstand temperatures ranging from -45 °C to 250 °C, ensuring reliability and efficiency in diverse operating conditions. Based in Dublin, Eaton is committed to delivering advanced solutions you can trust, and this accessory exemplifies their dedication to innovation and quality.

Constructed from robust stainless steel for enhanced durability

Designed for optimal performance with Eaton Moeller series E51

Features a compact design for ease of integration

Capable of operating under extreme temperature conditions

Highly versatile, suitable for various industrial applications

Supports improved efficiency and reliability of connected equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy