Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor

Subtotal (1 unit)*

£216.25

(exc. VAT)

£259.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£216.25

*price indicative

RS Stock No.:
245-921
Mfr. Part No.:
135760 E51KF153
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cable

Product Type

Cable

Sub Type

Fibreglass Duplex Cable

For Use With

Sensor

Series

E51

Hazardous Area Certification

No

Height

50.8mm

Depth

158.75mm

Width

133.35mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton glass fibre duplex cable from the Moeller series E51 is designed for enhanced connectivity in demanding environments. Engineered with precision, this product combines robustness with versatility, making it an essential component for various applications. The carefully chosen PVC enclosure material ensures durability while maintaining flexibility, allowing for seamless integration. With an impressive operational temperature range, this accessory performs reliably under extreme conditions, whether it's the sweltering heat of 105 °C or the depths of -40 °C. Ideal for professionals seeking dependable tech solutions, this cable reflects Eaton's commitment to quality and innovation in the electrical accessories market.

Designed with a durable PVC material for long-lasting performance

Efficiently operates within a wide temperature range, ensuring reliability

Perfect for a variety of applications requiring high-quality connections

Provides excellent flexibility without compromising strength

Backed by Eaton's reputation for craftsmanship and innovation

Enhances operational efficiency by facilitating superior data transmission

Easy to integrate with existing systems, offering convenience for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy