Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor
- RS Stock No.:
- 240-109
- Mfr. Part No.:
- 135778 E51KF433
- Brand:
- Eaton
Subtotal (1 unit)*
£128.57
(exc. VAT)
£154.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.57 |
*price indicative
- RS Stock No.:
- 240-109
- Mfr. Part No.:
- 135778 E51KF433
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Sub Type | Fibreglass Simplex Cable | |
| For Use With | Sensor | |
| Series | E51 | |
| Height | 50.8mm | |
| Hazardous Area Certification | No | |
| Depth | 158.75mm | |
| Width | 133.35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
Product Type Cable | ||
Sub Type Fibreglass Simplex Cable | ||
For Use With Sensor | ||
Series E51 | ||
Height 50.8mm | ||
Hazardous Area Certification No | ||
Depth 158.75mm | ||
Width 133.35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton exceptional product by Eaton is part of the Moeller series E51, designed specifically for those requiring superior performance in glass fibre simplex cables. The E51 accessory boasts top-notch durability and versatility, making it a vital addition for various applications. With its right-angled configuration and robust PVC enclosure, this cable is built to withstand extreme operating conditions, ensuring reliability in even the most demanding environments. Ideal for professionals seeking premium quality, this accessory is engineered to support seamless connectivity and high-efficiency transmission, setting a benchmark in the industry for performance and safety.
Constructed with high-quality glass fibre for enhanced signal integrity
Designed to operate effectively in temperatures ranging from -40 °C to 105 °C
Right-angled design aids in space-saving installations
Compliant with stringent specifications to guarantee reliability
Lightweight design promotes easy handling during installation
PVC enclosure material ensures long-lasting protection against environmental factors
Offers compatibility with a wide range of systems and accessories
Related links
- Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- HARTING SC Fibreglass, 2.5dB Insertion Loss
- Siemens PCF Simplex Fibre Optic Cable Violet, 150 m
- Bulgin OS1 Simplex Lc Fibre Buccaneer Fibre Optic Cable Low Smoke Zero Halogen
- E. Bourgeois Fibreglass Silicone Black Cable Sleeve 1 m Length, PF03 Series
- E. Bourgeois Expandable Braided Fibreglass Silicone Black Cable Sleeve 1 m Length 6
