Jay Electronique Case for Use with OREL Transmitters
- RS Stock No.:
- 213-114
- Mfr. Part No.:
- UBWE34
- Brand:
- Jay Electronique
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£50.98
(exc. VAT)
£61.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £50.98 |
| 5 - 9 | £49.45 |
| 10 + | £47.31 |
*price indicative
- RS Stock No.:
- 213-114
- Mfr. Part No.:
- UBWE34
- Brand:
- Jay Electronique
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jay Electronique | |
| Accessory Type | Case | |
| Product Type | Antenna | |
| For Use With | OREL Transmitters | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jay Electronique | ||
Accessory Type Case | ||
Product Type Antenna | ||
For Use With OREL Transmitters | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Storage and transport accessories
Range of storage and transport accessories des for Orion transmitters.
Related links
- Jay Electronique Charger Unit (12V Vehicle Plug) for Use with Multi-Function OREL Transmitter
- Jay Electronique for Use with Multi-Function OREL Transmitter
- Jay Electronique Antenna Kit for Use with Orion Series Receivers
- Jay Electronique Antenna for Use with Orion Series Receivers
- Jay Electronique ORELD2SL1 Transmitter
- Jay Electronique Coaxial Cable
- Jay Electronique OREV22SL1 Transmitter,434.74 MHz
- Jay Electronique ORION Series Coaxial Cable, 1.7 m
