- RS Stock No.:
- 693-4785
- Mfr. Part No.:
- P-4 3MC 2.5X10
- Brand:
- Yahata Neji
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Bag of 50
£1.82
(exc. VAT)
£2.18
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £1.82 | £0.036 |
5 - 9 | £1.72 | £0.034 |
10 - 29 | £1.65 | £0.033 |
30 + | £1.52 | £0.03 |
*price indicative |
- RS Stock No.:
- 693-4785
- Mfr. Part No.:
- P-4 3MC 2.5X10
- Brand:
- Yahata Neji
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Steel + Spring Washer / Plain Washer-Incorporating P4 3MC
Trivalent chromate plating
Small flat washer outer diameters: M2.5: 5 mm, M2.6: 5 mm, M3: 6 mm, M4: 8 mm, M5: 10 mm
Small flat washer outer diameters: M2.5: 5 mm, M2.6: 5 mm, M3: 6 mm, M4: 8 mm, M5: 10 mm
Specifications
Attribute | Value |
---|---|
Length | 10mm |
Thread Size | M2.5 |
Head Shape | Pan |
Drive Type | Cross |
Washer Type | Plain |
Standards Met | JIS B 1188 |
Material | Steel |
- RS Stock No.:
- 693-4785
- Mfr. Part No.:
- P-4 3MC 2.5X10
- Brand:
- Yahata Neji
Related links
- M2.5 x 6 mmmm Steel Pan Head Sems Screw, Plain Washer
- M5 x 12 mmmm Steel Pan Head Sems Screw, Plain Washer
- M3 x 10 mmmm Steel Pan Head Sems Screw, Plain Washer
- M4 x 8 mmmm Steel Pan Head Sems Screw, Plain Washer
- M4 x 12 mmmm Steel Pan Head Sems Screw, Plain Washer
- M5 x 10 mmmm Steel Pan Head Sems Screw, Plain Washer
- M2.6 x 6 mmmm Steel Pan Head Sems Screw, Plain Washer
- M4 x 10 mmmm Steel Pan Head Sems Screw, Plain Washer