Yahata Neji x 6 mm Plain Steel Pan Head Sems Screw, Plain Washer

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
693-4782
Mfr. Part No.:
P-4 3MC 2.6X6
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Length

6mm

Product Type

Sems Screw

Head Shape

Pan

Drive Type

Cross

Washer Type

Plain

Material

Steel

Finish

Plain

Standards/Approvals

JIS B1188

Grade

A2

Thread Size

M2.6

COO (Country of Origin):
JP

Steel + Spring Washer / Plain Washer-Incorporating P4 3MC


Trivalent chromate plating

Small flat washer outer diameters: M2.5: 5 mm, M2.6: 5 mm, M3: 6 mm, M4: 8 mm, M5: 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy