M3 x 14 mmmm Steel Pan Head Sems Screw, Plain Washer

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
693-4704
Mfr. Part No.:
P-3 3MC 3X14
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Length

14mm

Thread Size

M3

Head Shape

Pan

Drive Type

Cross

Washer Type

Plain

Material

Steel

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy