M3 x 8 mmmm Steel Pan Head Sems Screw, Plain Washer
- RS Stock No.:
- 693-4697
- Mfr. Part No.:
- P-3 3MC 3X8
- Brand:
- Yahata Neji
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-4697
- Mfr. Part No.:
- P-3 3MC 3X8
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Length | 8mm | |
| Thread Size | M3 | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Washer Type | Plain | |
| Standards Met | JIS B 1188 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Length 8mm | ||
Thread Size M3 | ||
Head Shape Pan | ||
Drive Type Cross | ||
Washer Type Plain | ||
Standards Met JIS B 1188 | ||
Material Steel | ||
- COO (Country of Origin):
- JP
