Yahata Neji x 8 mm Black Oxide Stainless Steel Hex Socket Cap Head Sems Screw, Plain Washer
- RS Stock No.:
- 418-7864
- Mfr. Part No.:
- M5X8
- Brand:
- Yahata Neji
Image representative of range
Get a bulk buy discount
Add 5 more to save £1.65
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£6.63
(exc. VAT)
£7.96
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 65 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £6.63 | £0.133 | - |
| 5 - 9 | £6.30 | £0.126 | £1.65 |
| 10 - 29 | £5.97 | £0.119 | £6.60 |
| 30 + | £5.57 | £0.111 | £31.80 |
*price indicative
- RS Stock No.:
- 418-7864
- Mfr. Part No.:
- M5X8
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Sems Screw | |
| Length | 8mm | |
| Head Shape | Hex Socket Cap | |
| Drive Type | Cross | |
| Washer Type | Plain | |
| Material | Stainless Steel | |
| Finish | Black Oxide | |
| Standards/Approvals | JIS B 1188 | |
| Thread Size | M5 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Sems Screw | ||
Length 8mm | ||
Head Shape Hex Socket Cap | ||
Drive Type Cross | ||
Washer Type Plain | ||
Material Stainless Steel | ||
Finish Black Oxide | ||
Standards/Approvals JIS B 1188 | ||
Thread Size M5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Stainless Steel + Flat Washer Combo P-3
Washer is old JIS
Outer diameter: M3 8 mm, M4 10 mm, M5 12 mm
Standards
JIS B 1188
Related links
- Yahata Neji x 8 mm Black Oxide Steel Hex Socket Cap Head Sems Screw
- Yahata Neji x 15 mm Black Oxide Stainless Steel Hex Socket Cap Head Sems Screw, Plain Washer
- Yahata Neji x 8 mm Plain Steel Pan Head Sems Screw, Plain Washer
- Yahata Neji x 15 mm Black Oxide Steel Hex Socket Cap Head Sems Screw
- Yahata Neji x 6 mm Plain Steel Pan Head Sems Screw, Plain Washer
- Yahata Neji x 12 mm Plain Steel Pan Head Sems Screw, Plain Washer
- Yahata Neji x 12 mm Plain Stainless Steel Pan Head Sems Screw, Plain Washer
- Yahata Neji x 4 mm Plain Steel Pan Head Sems Screw, Plain Washer
