Yahata Neji Steel Flat Head Self Tapping Screw, M5 x 70mm Long
- RS Stock No.:
- 318-0812
- Mfr. Part No.:
- M5X70
- Brand:
- Yahata Neji
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 318-0812
- Mfr. Part No.:
- M5X70
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Length Metric | 70mm | |
| Thread Size Metric | M5 | |
| Head Shape | Flat | |
| Drive Type | Cross | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Length Metric 70mm | ||
Thread Size Metric M5 | ||
Head Shape Flat | ||
Drive Type Cross | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
