Idec Rotary Selector Switch - 2 Positions
- RS Stock No.:
- 288-4374
- Distrelec Article No.:
- 301-50-976
- Mfr. Part No.:
- AS6Q-2Y1P
- Brand:
- Idec
Subtotal (1 unit)*
£23.28
(exc. VAT)
£27.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.28 |
*price indicative
- RS Stock No.:
- 288-4374
- Distrelec Article No.:
- 301-50-976
- Mfr. Part No.:
- AS6Q-2Y1P
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Rotary | |
| IP Rating | IP65 | |
| Series | AS6Q | |
| Terminal Type | Blade Terminal | |
| Illuminated | No | |
| Standards/Approvals | No | |
| Switch Operation | RJ45, SFP | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Rotary | ||
IP Rating IP65 | ||
Series AS6Q | ||
Terminal Type Blade Terminal | ||
Illuminated No | ||
Standards/Approvals No | ||
Switch Operation RJ45, SFP | ||
- COO (Country of Origin):
- JP
The rotary switch with one pole and two positions, allowing for switching between two different circuits. It has a 90° rotation angle between positions and is designed for panel mounting, making it suitable for various electrical control and circuit selection applications where a compact switch with limited positions is required.
Durable construction for long-lasting use
RoHS compliant
Related links
- Idec Rotary Selector Switch - 3 Positions
- Schneider Electric Rotary Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Rotary Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Idec Knob Selector Switch - (DPDT) 18.2 mm Cutout Diameter 2 Positions
- CHINT Selector Switch - 2 Positions
- Schneider Electric Stay Put, Key Switch Selector Switch - 2 Positions
- Schneider Electric Red Standard Handle Selector Switch - 2 Positions
- Schneider Electric Knob Selector Switch - 2 Positions
