RAFI Handle Selector Switch - 22.3 mm Cutout Diameter Illuminated
- RS Stock No.:
- 285-7700
- Distrelec Article No.:
- 110-58-264
- Mfr. Part No.:
- 1.30.272.202/2200
- Brand:
- RAFI
Subtotal (1 unit)*
£24.24
(exc. VAT)
£29.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £24.24 |
*price indicative
- RS Stock No.:
- 285-7700
- Distrelec Article No.:
- 110-58-264
- Mfr. Part No.:
- 1.30.272.202/2200
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Selector Switch | |
| Actuator Type | Handle | |
| IP Rating | IP65 | |
| Cutout Diameter | 22.3mm | |
| Illuminated | Yes | |
| Standards/Approvals | RoHS Compliant | |
| Switch Operation | RJ45, SFP | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Selector Switch | ||
Actuator Type Handle | ||
IP Rating IP65 | ||
Cutout Diameter 22.3mm | ||
Illuminated Yes | ||
Standards/Approvals RoHS Compliant | ||
Switch Operation RJ45, SFP | ||
- COO (Country of Origin):
- HU
The Selector Switch equipped with a handle actuator type, allowing for easy operation. With a cut out size of 22.3mm in diameter, it fits seamlessly into compatible panels or control units.
Protection rating IP 65 on front panel
RoHS compliant
Illumination
Related links
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- Brass Pressure Reducing Valves
- Atx Pc Power Supplies
- Bronze Drill Bits
- Analogue Clocks
- Bathroom Ceiling Extractor Fans
- Cast Iron Pipe Clips
