Idec Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

£12.77

(exc. VAT)

£15.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.77

*price indicative

RS Stock No.:
898-350
Mfr. Part No.:
HW1S-2TF20
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Selector Switch

Number of Positions

2

Actuator Type

Knob

Contact Configuration

2 NO

IP Rating

IP66

Angle of Throw

90 °

Series

HW Series

Cutout Diameter

22mm

Illuminated

No

Standards/Approvals

CSA

Switch Operation

Selector Switch

COO (Country of Origin):
JP
The Idec illuminated selector switch offers a robust and versatile solution for controlling electrical devices, featuring gold-plated contacts for enhanced performance and durability.

Provides compliant illumination that meets ISO 3864-4 safety standards

Offers an easy-to-install snap-fit latch system for contact blocks

Constructed with a protective structure to prevent entry of dust and moisture

Equipped with self-cleaning rolling action contacts for improved longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy