Idec Knob Selector Switch - (1 NC) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 898-349
- Mfr. Part No.:
- HW1S-2TF11
- Brand:
- Idec
Image representative of range
Subtotal (1 unit)*
£12.77
(exc. VAT)
£15.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.77 |
*price indicative
- RS Stock No.:
- 898-349
- Mfr. Part No.:
- HW1S-2TF11
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Knob | |
| Contact Configuration | 1 NC | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Series | HW Series | |
| Cutout Diameter | 22mm | |
| Illuminated | No | |
| Standards/Approvals | CSA | |
| Switch Operation | Selector Switch | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Knob | ||
Contact Configuration 1 NC | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Series HW Series | ||
Cutout Diameter 22mm | ||
Illuminated No | ||
Standards/Approvals CSA | ||
Switch Operation Selector Switch | ||
- COO (Country of Origin):
- JP
The Idec illuminated selector switch offers a robust and versatile solution for controlling electrical devices, featuring gold-plated contacts for enhanced performance and durability.
Complies with ISO 3864-4 safety colour standards for improved visibility
Constructed with Durable materials for enhanced reliability and longevity
Offers modular assembly with multiple contact Block options
Features a protective structure rated IP65 for protection against water and oil ingress
Related links
- Idec Knob Selector Switch - (1 NC) 22.3 mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 2 Positions
- Idec Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 5 Positions
- Idec Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Idec Knob Type Selector Switch - (2 NO/1 NC) 22 mm Cutout Diameter 3 Positions
- Idec Knob Selector Switch - (DPDT) 18.2 mm Cutout Diameter 2 Positions
- Idec Selector Switch - (1 NO/1 NC) 22 mm Cutout Diameter 2 Positions
