Schneider Electric Standard Handle Selector Switch - (1 NO/1 NC) 16 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 879-542
- Mfr. Part No.:
- XB6DD225B
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£29.92
(exc. VAT)
£35.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.92 |
*price indicative
- RS Stock No.:
- 879-542
- Mfr. Part No.:
- XB6DD225B
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Standard Handle | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | XB6DD225B | |
| Cutout Diameter | 16mm | |
| Terminal Type | Faston Connector | |
| Illuminated | No | |
| Standards/Approvals | IEC 60947-1 | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Standard Handle | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series XB6DD225B | ||
Cutout Diameter 16mm | ||
Terminal Type Faston Connector | ||
Illuminated No | ||
Standards/Approvals IEC 60947-1 | ||
Switch Operation Stay Put | ||
- COO (Country of Origin):
- FR
The Schneider Electric selection switch is a robust and versatile component is designed for easy operation in various settings. This device accommodates a mounting diameter of 16 mm and offers multiple positions for user-defined functionality.
Incorporates a black standard grip for user-friendly operation
Constructed with Durable plastic for long-lasting use
Features a mechanical lifespan of 500,000 cycles, ensuring reliability
Complies with international standards, including IEC 60947, for safety assurance
Protection class IP65 provides resistance against dust and water ingress
Related links
- Schneider Electric Standard Handle Selector Switch - (1 NO/1 NC) 16 mm Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (2 NO) 22.5 Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (DPDT) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (2NO (Enable Output) 30.5 mm Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO/1 NC) 30.5 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO/1 NC) 22.5 Cutout Diameter 2 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO) 22.5 Cutout Diameter 2 Positions


