Schneider Electric Key Switch - 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 871-120
- Mfr. Part No.:
- ZB5AS72
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£48.58
(exc. VAT)
£58.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.58 |
*price indicative
- RS Stock No.:
- 871-120
- Mfr. Part No.:
- ZB5AS72
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Housing Material | Plastic | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Mount Type | Panel | |
| Series | ZB5A | |
| Cutout Diameter | 22mm | |
| Depth | 79mm | |
| Height | 30mm | |
| Standards/Approvals | Rohs | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Switch Operation | Latching | |
| Key Type | 455 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Housing Material Plastic | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Mount Type Panel | ||
Series ZB5A | ||
Cutout Diameter 22mm | ||
Depth 79mm | ||
Height 30mm | ||
Standards/Approvals Rohs | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Switch Operation Latching | ||
Key Type 455 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric unilluminated pushbutton front element, specifically is designed for efficient operation in various applications. Its robust construction ensures durability while maintaining a sleek, professional appearance.
Features a mounting diameter of 22 mm for easy installation
Constructed from dark grey plastic, promoting resilience and aesthetic appeal
Withstands high-pressure cleaning, ensuring long-lasting functionality
IP66, IP67, and IP69K rated for exceptional environmental protection
Related links
- Schneider Electric Key Switch Selector Switch Head - 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (2 CO) 16 Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch - (SPST) 22.5 mm Cutout Diameter 2 Positions
- Schneider Electric Key Selector Switch - (1 NO) 30.5 mm Cutout Diameter 2 Positions
- Schneider Electric ZB 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions


