Schneider Electric ZB 2-position Key Switch Head, Latching, 22 mm Cutout
- RS Stock No.:
- 879-508
- Mfr. Part No.:
- ZB5AS72
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£43.29
(exc. VAT)
£51.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.29 |
*price indicative
- RS Stock No.:
- 879-508
- Mfr. Part No.:
- ZB5AS72
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | ZB | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | 455 | |
| Switch Operation | Latching | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Number of Keys | 1 | |
| Mechanical Life | 500000Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series ZB | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type 455 | ||
Switch Operation Latching | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Number of Keys 1 | ||
Mechanical Life 500000Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Schneider Electric head for non-illuminated push-button offers a robust solution for automated control, designed with a Ø30 mushroom head and latching key release mechanism for reliable operation in diverse environments.
Mounting diameter of 22 mm ensures compatibility with standard panel cut-outs
Robust mechanical durability rated at 500,000 cycles provides long-lasting performance
IP66, IP67, and IP69K ratings ensure protection against dust and water ingress
Related links
- Schneider Electric ZB 2-position Key Switch Head 30.5 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Lovato Electric Platinum 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB5 2-position Key Switch Head 22 mm Cutout
- RS PRO 2-position Key Switch Head 22 mm Cutout
- BACO BACO 2-position Key Switch Head 22 mm Cutout
- Omron A22NZ 2-position Key Switch Head 22 mm Cutout
- Allen Bradley 800F 2-position Key Switch Head 22 mm Cutout
