Schneider Electric ZB 2-position Key Switch Head, Latching, 30.5 mm Cutout
- RS Stock No.:
- 879-511
- Mfr. Part No.:
- ZB5FG2C0
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£34.22
(exc. VAT)
£41.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.22 |
*price indicative
- RS Stock No.:
- 879-511
- Mfr. Part No.:
- ZB5FG2C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | ZB | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 30.5mm | |
| Number of Positions | 2 | |
| Key Type | 455 | |
| Switch Operation | Latching | |
| IP Rating | IP66, IP67 | |
| Number of Keys | 1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series ZB | ||
Product Type Key Switch Head | ||
Cutout Diameter 30.5mm | ||
Number of Positions 2 | ||
Key Type 455 | ||
Switch Operation Latching | ||
IP Rating IP66, IP67 | ||
Number of Keys 1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric flush-mounted key switch selector head designed for reliable operation in varied environments. It features a robust plastic construction, making it suitable for diverse applications requiring a keylock mechanism.
Built-in flush mounting with a 30.5 mm diameter for easy installation
Mechanical durability rated for up to 1,000,000 cycles ensures longevity
IP66 and IP67 ratings for exceptional protection against dust and water
Key 455 allows for dual operator positions, enhancing flexibility
Related links
- Schneider Electric ZB 2-position Key Switch Head 22 mm Cutout
- HARTING Har-Key 2-position Key Switch Head 30.5 mm Cutout
- HARTING Har-Key 1-position Key Switch Head 30.5 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Lovato Electric Platinum 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony XB6 2-position Key Switch Head 16 mm Cutout
