Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 759-491
- Mfr. Part No.:
- XB5AG035
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£46.93
(exc. VAT)
£56.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.93 |
*price indicative
- RS Stock No.:
- 759-491
- Mfr. Part No.:
- XB5AG035
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Contact Configuration | 2 NO | |
| Housing Material | Plastic | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Mount Type | Panel Mount | |
| Angle of Throw | 45 ° | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22.5mm | |
| Terminal Type | Push-in Terminal | |
| Contact Current | 6A | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 240V ac | |
| Standards/Approvals | UL 60947-5-5 | |
| Height | 42mm | |
| Depth | 87.2mm | |
| Width | 30mm | |
| Switch Operation | Stay Put | |
| Hazardous Area Certification | No | |
| Number of Keys | 1 | |
| Key Type | 455 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Contact Configuration 2 NO | ||
Housing Material Plastic | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Mount Type Panel Mount | ||
Angle of Throw 45 ° | ||
Series Harmony XB5 | ||
Cutout Diameter 22.5mm | ||
Terminal Type Push-in Terminal | ||
Contact Current 6A | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 240V ac | ||
Standards/Approvals UL 60947-5-5 | ||
Height 42mm | ||
Depth 87.2mm | ||
Width 30mm | ||
Switch Operation Stay Put | ||
Hazardous Area Certification No | ||
Number of Keys 1 | ||
Key Type 455 | ||
- COO (Country of Origin):
- FR
The Schneider Electric selector switch provides versatile control with a key switch mechanism. is designed for robust applications, it offers three positions and ensures secure operation with a Durable plastic construction.
Features a stay-put operator profile for reliable functionality
Constructed from dark grey plastic for enhanced durability
Complies with IP66, IP67, and IP69K standards for environmental protection
Allows for mechanical durability up to 10 million cycles
Related links
- Schneider Electric Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Rotary Selector Switch - (2 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (2 NO) 22.5 Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (1 NO) 22.5 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Selector Switch - (CO) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Selector Switch Head - 22 mm Cutout Diameter 3 Positions


