RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 1 Positions

Stock information currently inaccessible
RS Stock No.:
523-501
Mfr. Part No.:
1.30.242.101/2201
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

1

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Selector Switch

IP Rating

IP65

Cutout Diameter

22.3mm

Illuminated

Yes

COO (Country of Origin):
HU
The RAFI Illuminated selector switch is a control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Translucent rotary handle markings illuminable
Design adaptations through different front ring colours
Firmly molded collar seal cannot twist or be lost during installation

Related links