Allen Bradley 800F Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP66

Image representative of range

Subtotal (1 unit)*

£8.68

(exc. VAT)

£10.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.68

*price indicative

RS Stock No.:
800-3549
Distrelec Article No.:
302-26-096
Mfr. Part No.:
800FP-SR22
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Switch Operation

Spring Return to Centre

Series

800F

IP Rating

IP66

Angle of Throw

90 °

Standards/Approvals

No

Actuator Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CN

800FP Selector Switches


The 800FP range of selector switches from Allen Bradley feature an integral position indicator to visilby display the position of the switch from a distance. These push button selector switch operators have a switching angle 60 degrees with an erganomic thumb grip to offer increased ease of operation.

Integral position indicator

60 degree switching angle

Ergonomic thumb grip

The 800FP range from Allen Bradley is a complete array of plastic controls from the 800F 22.5 mm industrial push button series. This range of push buttons and indicators are manufactured from engineering grade thermoplastics to provide a high degree of robustness for use in a wide variety of applications with in the automation and control market.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy