Allen Bradley 800F Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP66

Image representative of range

Subtotal (1 unit)*

£8.46

(exc. VAT)

£10.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.46

*price indicative

RS Stock No.:
511-8049
Distrelec Article No.:
302-26-924
Mfr. Part No.:
800FM-SR22
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Switch Operation

Spring Return to Centre

Series

800F

IP Rating

IP66

Angle of Throw

90 °

Standards/Approvals

No

Actuator Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CN

Selector Switches


Integral position indicator

90 degree knob offset option for use in vertical mount enclosures

60 degree switching angle

Ergonomic thumb grip

Non illuminated, black with white insert operator

Select required contact configuration separately

800F Series Pushbuttons & Indicators


The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.

The 800F range covers the following products:

• Illuminated/non-illuminated push-buttons and mushroom operators

• Pilot lights LED operated

• Selector, toggle, multi-function and key selector switches (2 and 3 positions)

• Custom laser engraving for pushbutton caps and diffusers

• Single turn potentiometer assembly

• Emergency stop push-buttons including the unique self-monitoring contact block

• Low front of panel profile

• Selection of silicone boots are available

• Plastic enclosures

• Metal operators offer ruggedness and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy