Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch, 30.5 mm Cutout, White, White Handle, IP66,

Subtotal (1 unit)*

£56.91

(exc. VAT)

£68.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.91

*price indicative

RS Stock No.:
906-704
Mfr. Part No.:
ZB5FK1313C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

Yes

Number of Positions

3

Cutout Diameter

30.5mm

Switch Operation

Stay Put

Series

Harmony XB5

IP Rating

IP66, IP67

Angle of Throw

45 °

Illumination Colour

White

Standards/Approvals

UL 508

Mechanical Life

500000Cycles

Actuator Colour

White

COO (Country of Origin):
FR
The Schneider Electric selector switch head designed for illuminated applications involving robust signalling in complex environments. It ensures precise functionality with a user-friendly Interface for seamless operation.

Built-in-flush head design promotes a clean aesthetic

Universal LED compatibility enhances visibility and performance

Mechanical durability verified for 500,000 cycles ensures reliability

IP66/IP67 rated for superior resistance to dust and water ingress

Temperature resilience from -40 to 70 °C supports diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy