Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 22 mm Cutout, White Handle, IP67
- RS Stock No.:
- 906-667
- Mfr. Part No.:
- ZB5AD801C0
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£28.55
(exc. VAT)
£34.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.55 |
*price indicative
- RS Stock No.:
- 906-667
- Mfr. Part No.:
- ZB5AD801C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Actuator Colour | White | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB5 | ||
IP Rating IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Actuator Colour White | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric rotary actuator designed for panel mounting, serving essential roles in control systems where tactile feedback and positional adjustments are required.
Standard head type ensures compatibility with existing installations
Offers three-position functionality for versatile operational control
IP67 rating provides robust protection against dust and water ingress
Temperature range from -40 to 70 °C ensures reliability in diverse environments
Mechanical lifespan of one million cycles reduces maintenance needs
Related links
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch White Handle, IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head White Handle IP66, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head White Handle
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony Series 2 Position Selector Switch Head White Handle, IP67
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch White IP66,
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch White Handle IP67


