Hylomar HYLOTYTE RED 100 Red Sealant Gel 40 ml Tube
- RS Stock No.:
- 821-1295
- Mfr. Part No.:
- 6190030185
- Brand:
- Hylomar
Subtotal (1 unit)*
£11.64
(exc. VAT)
£13.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 122 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.64 |
*price indicative
- RS Stock No.:
- 821-1295
- Mfr. Part No.:
- 6190030185
- Brand:
- Hylomar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hylomar | |
| Colour | Red | |
| Product Type | Sealant | |
| Application | Sealant, Environmental Seal, Thermostat, Radiator, Sealing, Preventing Galvanic Corrosion Between Dissimilar Metal | |
| Package Size | 40 ml | |
| Package Type | Tube | |
| Food Processing Safe | No | |
| Trade Name | HYLOTYTE RED 100 | |
| Product Form | Gel | |
| Standards/Approvals | No | |
| Viscosity | 55000 → 75000 cps | |
| Specific Gravity | 0.95 | |
| Base Chemical | Acrylic Adhesive | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Hylomar | ||
Colour Red | ||
Product Type Sealant | ||
Application Sealant, Environmental Seal, Thermostat, Radiator, Sealing, Preventing Galvanic Corrosion Between Dissimilar Metal | ||
Package Size 40 ml | ||
Package Type Tube | ||
Food Processing Safe No | ||
Trade Name HYLOTYTE RED 100 | ||
Product Form Gel | ||
Standards/Approvals No | ||
Viscosity 55000 → 75000 cps | ||
Specific Gravity 0.95 | ||
Base Chemical Acrylic Adhesive | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature 50°C | ||
Non Compliant
- COO (Country of Origin):
- GB
Hylomar Synthetic Semi-Hardening Jointing Compound
The Hylomar red 40ml synthetic semi-hardening jointing compound has excellent gap-filling properties. It is resistant to the wide range of fluids, specially water (including salt-water and steam) and synthetic oils. These properties mean this compound is highly effective at sealing pitted or roughly machined surfaces, particularly those in contact with water and anti-freeze.
Features and Benefits
Effective for the sealing of holey
Can also be heat aged to greatly improve its bonding and gap-filling characteristics
Viscosity ranges between 55,000cps and 75,000 cps
Shelf life of 12 months
Applications
Sealing cooling systems such as water pumps, radiators and thermostat housings
Sealing sump and gearbox housings
Sealing against steam
Preventing galvanic corrosion between dissimilar metals
Environmental seals, particularly those that may be exposed to salt water
Related links
- Hylomar INSTANT GASKET Translucent Sealant Non-Slump Paste 40 ml Tube
- Loctite 518 Red Sealant Gel 50 ml Container
- Loctite SI 5331 Pipe Sealant Gel for Thread Sealing 100 ml Tube
- Teroson Teroson SI 65 Red Sealant Paste 300 ml Tube
- Loctite Loctite SI 5927 Red Sealant Paste 100 ml Tube
- Loctite Red Sealant Paste 50 ml Cartridge
- Geocel Plumba Flue Red Sealant Putty 310 ml Cartridge
- Moflash Pipe Sealant Liquid for Sealing 24 ml Tube
