Loctite 5923 Brown Sealant Liquid 117 ml Can

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£15.91

(exc. VAT)

£19.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5£15.91-
6 - 14£15.293%
15 +£14.956%

*price indicative

RS Stock No.:
787-7434
Mfr. Part No.:
5923
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Sealant

Colour

Brown

Application

Gasket Sealing

Package Size

117 ml

Package Type

Can

Trade Name

5923

Cure Time

24 h

Product Form

Liquid

Standards/Approvals

RoHS

Base Chemical

Modified Resin, Fillers, Alcohol

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

204°C

Specific Gravity

1.1

COO (Country of Origin):
US

Loctite Pipe & Thread Sealant Liquid


The Loctite brown 117ml pipe and thread sealant liquid is a viscous thread sealant with a characteristic alcoholic odour. It is a slow drying liquid that changes to a pliable, tacky film through solvent evaporation. It seals close-fitting parts, machined surfaces, and threaded connections. This product is composed of modified resin, fillers & alcohol.

Features and Benefits


Flexible setting

Low viscosity

Slow drying

Operating temperature ranges between -54°C and 204°C

Applications


Industries

Aircrafts

Marine applications

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy