Dow Corning 794 Transparent Sealant Paste 300 (Sausage) ml, 310 (Cartridge) ml, 600 (Cartridge) ml Cartridge
- RS Stock No.:
- 470-8427
- Mfr. Part No.:
- DC 794
- Brand:
- Dow Corning
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 470-8427
- Mfr. Part No.:
- DC 794
- Brand:
- Dow Corning
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dow Corning | |
| Colour | Transparent | |
| Application | Cladding, Glass | |
| Package Size | 300 (Sausage) ml, 310 (Cartridge) ml, 600 (Cartridge) ml | |
| Package Type | Cartridge | |
| Chemical Type | Alkoxy | |
| Physical Properties | Low Modulus, Low Odor, Neutral Cure | |
| Trade Name | 794 | |
| Cure Time | 1 (2 mm) day, 3 (3 mm) days | |
| Product Form | Paste | |
| Select all | ||
|---|---|---|
Brand Dow Corning | ||
Colour Transparent | ||
Application Cladding, Glass | ||
Package Size 300 (Sausage) ml, 310 (Cartridge) ml, 600 (Cartridge) ml | ||
Package Type Cartridge | ||
Chemical Type Alkoxy | ||
Physical Properties Low Modulus, Low Odor, Neutral Cure | ||
Trade Name 794 | ||
Cure Time 1 (2 mm) day, 3 (3 mm) days | ||
Product Form Paste | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
