Dow Corning 817 White Sealant Paste 310 ml Cartridge
- RS Stock No.:
- 423-6887
- Mfr. Part No.:
- 6011005
- Brand:
- Dow Corning
Stock information currently inaccessible
- RS Stock No.:
- 423-6887
- Mfr. Part No.:
- 6011005
- Brand:
- Dow Corning
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dow Corning | |
| Colour | White | |
| Application | Internal Fixation of Mirrors, Substrate Bonding | |
| Package Size | 310 ml | |
| Package Type | Cartridge | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +100°C | |
| Food Processing Safe | No | |
| Physical Properties | Non-Corrosive, Odorless | |
| Trade Name | 817 | |
| Product Form | Paste | |
| Operating Temperature Range | -50 → +100 °C | |
| Select all | ||
|---|---|---|
Brand Dow Corning | ||
Colour White | ||
Application Internal Fixation of Mirrors, Substrate Bonding | ||
Package Size 310 ml | ||
Package Type Cartridge | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +100°C | ||
Food Processing Safe No | ||
Physical Properties Non-Corrosive, Odorless | ||
Trade Name 817 | ||
Product Form Paste | ||
Operating Temperature Range -50 → +100 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Approvals
ISO 8339
