Teroson MS 9120 SuperFast White, Black, Grey Sealant Paste 310 ml Bottle
- RS Stock No.:
- 267-6215
- Mfr. Part No.:
- TEROSON MS 9120 SF GY CR310ML
- Brand:
- Teroson
Subtotal (1 unit)*
£15.24
(exc. VAT)
£18.29
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 47 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.24 |
*price indicative
- RS Stock No.:
- 267-6215
- Mfr. Part No.:
- TEROSON MS 9120 SF GY CR310ML
- Brand:
- Teroson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Product Type | Sealant | |
| Colour | White, Black, Grey | |
| Application | Sealing | |
| Package Size | 310 ml | |
| Package Type | Bottle | |
| Trade Name | MS 9120 SuperFast | |
| Product Form | Paste | |
| Standards/Approvals | No | |
| Specific Gravity | 1.6 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | -30°C | |
| Base Chemical | Adhesive Sealant | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Product Type Sealant | ||
Colour White, Black, Grey | ||
Application Sealing | ||
Package Size 310 ml | ||
Package Type Bottle | ||
Trade Name MS 9120 SuperFast | ||
Product Form Paste | ||
Standards/Approvals No | ||
Specific Gravity 1.6 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature -30°C | ||
Base Chemical Adhesive Sealant | ||
- COO (Country of Origin):
- DE
The Loctite offer a teroson series of a superFast 1-component sealant based on flextec polymer, that crosslinks (cures) to an elastic material by absorbing moisture from the air. The skin formation and curing times are dependent on humidity and temperature, and the curing time also depends on joint depth.
Product type is car body sealant
Used for assembly
Appearance color are white, grey, black
Related links
- Teroson PU 92 Grey Sealant Paste 310 ml Bottle
- Teroson MS 9360 Black Sealant Paste 310 ml Bottle
- Teroson PU 92 Black Sealant Paste 310 ml Bottle
- Teroson MS 930 Black Adhesive & Sealant Paste 310 ml
- Teroson MS 9399 Black Sealant Paste 400 ml Bottle
- Teroson MS 9399 White Sealant Paste 400 ml Bottle
- Teroson MS939 Paste Adhesive & Sealant, 310 ml
- Teroson MS 931 Grey Black Sealant 290 ml Bottle
